
Technical specifications
- Output current (max.) 4 x 2/4/6/8/10/12 A (adjustable)
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
18 - 30 V DC
- Input voltage (max.)
30 V DC
- Max. output current
12 A
- Output current (max.) - rounded
12 A
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
4 x
- Connection
Push-in connector
- Dim
(L x W x H) 90.5 x 45 x 90 mm
- Weight
200 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
PM-0824-480-0
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable current output
- Width
45 mm
- Height
90 mm
- Length
90.5 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PM-0824-480-0
- Efficiency
99 %
Documents & Downloads
Datasheet
Datasheet 2206873 BLOCK PM-0824-480-0 RCCB 24 V DC 12 A No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206873 BLOCK PM-0824-480-0 RCCB 24 V DC 12 A No. of outputs:4 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Adjustable tripping current per channel via current selection switch on the device; disconnection of faulty circuits at critical supply voltage; Sequential and load-dependant switching of the channels




