
Number
Highlights & Details
Toroidal - safety / Isolation transformer
- 2 x 115 V
- 2 x 115 V AC
- 8.69 A
- 2000 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
115 V AC
- Output current
8.69 A
- No. of outputs
2 x
- No. of inputs
2 x
2000 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
- Connection
Open end cable
- Type
RKD 2000/2x115
- Output voltage (number x voltage)
2 x 115 V AC
- Design type
Open
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
15 kg
- Content
1 pc(s)
- Insulation class
A
- Height
110 mm
- Test voltage
4000 V
- RoHS-compliant
Yes
- Protection class
II (prepared)
- Max. ambient temperature
40 °C
- Input voltage
2 x 115 V
- Fitting method
Central attachment by means of two flexible insulating discs, a metal plate and screw
- Primary voltage
2 x 115 V
Documents & Downloads
Datasheet
Datasheet 1390832 BLOCK RKD 2000/2x115 Toroidal core transformer 2 x 115 V 2 x 115 V AC 2000 VA 8.69 A
User & Safety Instructions
User & Safety Instructions 1390832 BLOCK RKD 2000/2x115 Toroidal core transformer 2 x 115 V 2 x 115 V AC 2000 VA 8.69 A
Certificate
Certificate 1390832 BLOCK RKD 2000/2x115 Toroidal core transformer 2 x 115 V 2 x 115 V AC 2000 VA 8.69 A
Description
Scope of delivery
- Two flexible insulating disc, 1 metal plate and screw

