There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
12 V AC
1.25 A
2 x
2 x
30 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 30/2x12
(Ø x H) 70 mm x 31 mm
2 x 12 V AC
Open
2 x 115 V
50 - 60 Hz
0.47 kg
1 pc(s)
A
31 mm
70 mm
4000 V
Yes
II (prepared)
+40 °C
30 VA
2 x 12 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710974 BLOCK RKD 30/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 30 VA 1.25 A
User & Safety Instructions 710974 BLOCK RKD 30/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 30 VA 1.25 A
Conformity certificate 710974 BLOCK RKD 30/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 30 VA 1.25 A
Certificate 710974 BLOCK RKD 30/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 30 VA 1.25 A