There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
24 V AC
6.25 A
2 x
2 x
300 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 300/2x24
(Ø x H) 127 mm x 64 mm
2 x 24 V AC
Open
2 x 115 V
50 - 60 Hz
3.10 kg
1 pc(s)
A
64 mm
127 mm
4000 V
Yes
II (prepared)
+40 °C
300 VA
2 x 24 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710401 BLOCK RKD 300/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 300 VA 6.25 A
Datasheet 710401 BLOCK RKD 300/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 300 VA 6.25 A
User & Safety Instructions 710401 BLOCK RKD 300/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 300 VA 6.25 A
Conformity certificate 710401 BLOCK RKD 300/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 300 VA 6.25 A
Certificate 710401 BLOCK RKD 300/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 300 VA 6.25 A