There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
35 V AC
7.14 A
2 x
2 x
500 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 500/2x35
(Ø x H) 140 mm x 66 mm
2 x 35 V AC
Open
2 x 115 V
50 - 60 Hz
4.80 kg
1 pc(s)
A
66 mm
140 mm
4000 V
Yes
II (prepared)
+40 °C
500 VA
2 x 35 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710762 BLOCK RKD 500/2x35 Toroidal core transformer 2 x 115 V 2 x 35 V AC 500 VA 7.14 A
User & Safety Instructions 710762 BLOCK RKD 500/2x35 Toroidal core transformer 2 x 115 V 2 x 35 V AC 500 VA 7.14 A
Conformity certificate 710762 BLOCK RKD 500/2x35 Toroidal core transformer 2 x 115 V 2 x 35 V AC 500 VA 7.14 A
Certificate 710762 BLOCK RKD 500/2x35 Toroidal core transformer 2 x 115 V 2 x 35 V AC 500 VA 7.14 A