There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
24 V AC
1.67 A
2 x
2 x
80 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 80/2x24
(Ø x H) 91 mm x 43 mm
2 x 24 V AC
Open
2 x 115 V
50 - 60 Hz
1.08 kg
1 pc(s)
A
43 mm
91 mm
4000 V
Yes
II (prepared)
+40 °C
80 VA
2 x 24 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710910 BLOCK RKD 80/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 80 VA 1.67 A
User & Safety Instructions 710910 BLOCK RKD 80/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 80 VA 1.67 A
Conformity certificate 710910 BLOCK RKD 80/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 80 VA 1.67 A
Certificate 710910 BLOCK RKD 80/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 80 VA 1.67 A