There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
12 V AC
4.17 A
100 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 100/2x12
(Ø x H) 94 mm x 45 mm
Open
50 - 60 Hz
1.20 kg
1 pc(s)
A
45 mm
94 mm
4000 V
Yes
II (prepared)
+40 °C
100 VA
2 x 12 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710925 BLOCK RTE 100/2x12 Toroidal core transformer 100 VA 4.17 A
User & Safety Instructions 710925 BLOCK RTE 100/2x12 Toroidal core transformer 100 VA 4.17 A
Certificate 710925 BLOCK RTE 100/2x12 Toroidal core transformer 100 VA 4.17 A