There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
15 V AC
5.33 A
160 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 160/2x15
(Ø x H) 107 mm x 50 mm
Open
50 - 60 Hz
1.73 kg
1 pc(s)
A
50 mm
107 mm
4000 V
Yes
II (prepared)
+40 °C
160 VA
2 x 15 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710500 BLOCK RTE 160/2x15 Toroidal core transformer 160 VA 5.33 A
User & Safety Instructions 710500 BLOCK RTE 160/2x15 Toroidal core transformer 160 VA 5.33 A
Certificate 710500 BLOCK RTE 160/2x15 Toroidal core transformer 160 VA 5.33 A