There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
24 V AC
417 mA
20 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 20/2x24
(Ø x H) 63 mm x 32 mm
Open
50 - 60 Hz
0.35 kg
1 pc(s)
A
32 mm
63 mm
4000 V
Yes
II (prepared)
+40 °C
20 VA
2 x 24 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710661 BLOCK RTE 20/2x24 Toroidal core transformer 20 VA 417 mA
User & Safety Instructions 710661 BLOCK RTE 20/2x24 Toroidal core transformer 20 VA 417 mA
Certificate 710661 BLOCK RTE 20/2x24 Toroidal core transformer 20 VA 417 mA