There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
12 V AC
8.33 A
200 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 200/2x12
(Ø x H) 116 mm x 53 mm
Open
50 - 60 Hz
2.16 kg
1 pc(s)
A
53 mm
116 mm
4000 V
Yes
II (prepared)
+40 °C
200 VA
2 x 12 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710684 BLOCK RTE 200/2x12 Toroidal core transformer 200 VA 8.33 A
User & Safety Instructions 710684 BLOCK RTE 200/2x12 Toroidal core transformer 200 VA 8.33 A
Certificate 710684 BLOCK RTE 200/2x12 Toroidal core transformer 200 VA 8.33 A