There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
12 V AC
10.4 A
250 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 250/2x12
(Ø x H) 117 mm x 54 mm
Open
50 - 60 Hz
2.52 kg
1 pc(s)
A
54 mm
117 mm
4000 V
Yes
II (prepared)
+40 °C
250 VA
2 x 12 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710842 BLOCK RTE 250/2x12 Toroidal core transformer 250 VA 10.4 A
User & Safety Instructions 710842 BLOCK RTE 250/2x12 Toroidal core transformer 250 VA 10.4 A
Information 710842 BLOCK RTE 250/2x12 Toroidal core transformer 250 VA 10.4 A
Certificate 710842 BLOCK RTE 250/2x12 Toroidal core transformer 250 VA 10.4 A