There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
24 V AC
1.04 A
50 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 50/2x24
(Ø x H) 79 mm x 39 mm
Open
50 - 60 Hz
0.70 kg
1 pc(s)
A
39 mm
79 mm
4000 V
Yes
II (prepared)
+40 °C
50 VA
2 x 24 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710591 BLOCK RTE 50/2x24 Toroidal core transformer 50 VA 1.04 A
User & Safety Instructions 710591 BLOCK RTE 50/2x24 Toroidal core transformer 50 VA 1.04 A
Certificate 710591 BLOCK RTE 50/2x24 Toroidal core transformer 50 VA 1.04 A