There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Toroidal core transformer
24 V AC
1.25 A
60 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 60/2x24
(Ø x H) 83 mm x 38 mm
Open
50 - 60 Hz
0.75 kg
1 pc(s)
A
38 mm
83 mm
4000 V
Yes
II (prepared)
+40 °C
60 VA
2 x 24 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710748 BLOCK RTE 60/2x24 Toroidal core transformer 60 VA 1.25 A
User & Safety Instructions 710748 BLOCK RTE 60/2x24 Toroidal core transformer 60 VA 1.25 A
Conformity certificate 710748 BLOCK RTE 60/2x24 Toroidal core transformer 60 VA 1.25 A
Certificate 710748 BLOCK RTE 60/2x24 Toroidal core transformer 60 VA 1.25 A