
Number
Highlights & Details
Isolating transformer
- 1 x 230 V AC
- 1 x 230 V AC
- 150 VA
Technical specifications
- Product type
Safety isolation transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
150 VA
- Input voltage
230 V AC
- Width
93.5 mm
- Height
160 mm
- Length
180 mm
- Dim
(L x W x H) 180 x 93.5 x 160 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Encapsulated, cast in insulated casing
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
3.5 kg
- Content
1 pc(s)
- RoHS-compliant
Yes
- Protection class
II
- Type
SMTT 150
- Max. ambient temperature
+40 °C
- Efficiency
90 %
Documents & Downloads
Datasheet
Datasheet 1390861 BLOCK SMTT 150 Safety isolation transformer 1 x 230 V AC 1 x 230 V AC 150 VA
User & Safety Instructions
User & Safety Instructions 1390861 BLOCK SMTT 150 Safety isolation transformer 1 x 230 V AC 1 x 230 V AC 150 VA
Conformity certificate
Conformity certificate 1390861 BLOCK SMTT 150 Safety isolation transformer 1 x 230 V AC 1 x 230 V AC 150 VA
Description
This text is machine translated.

