
Highlights & Details
Control TRANSFORMER ST 250/69/23
- 1 x 655 V AC, 690 V AC, 725 V AC
- 1 x 230 V AC
- 250 VA
Technical specifications
- Product type
Control transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
655 V AC
690 V AC
725 V AC
- Standards
VDE 0570 PART 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4
- Connection
Screw terminal
- Width
96 mm
- Height
105 mm
- Length
103 mm
- Dim
(L x W x H) 103 x 96 x 105 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
open
- Input voltage (number x voltage)
1 x 655 V AC, 690 V AC, 725 V AC
- Weight
3.5 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = CLASS 105
- Mounting type
L-piece
- Test mark
VDE 0113
- Features
+/- 5% input voltage terminal
- Type
ST 250/69/23
- Max. ambient temperature
+40 °C
- Efficiency
90 %
Documents & Downloads
Datasheet
Datasheet 2206970 BLOCK ST 250/69/23 Control transformer 1 x 655 V AC, 690 V AC, 725 V AC 1 x 230 V AC 250 VA
User & Safety Instructions
User & Safety Instructions 2206970 BLOCK ST 250/69/23 Control transformer 1 x 655 V AC, 690 V AC, 725 V AC 1 x 230 V AC 250 VA
Description
This text is machine translated.
Features
- Very good switch-on behavior through reduced switch-on currents; high power density through a compact design concept; primary side ±5 % taps for voltage adjustment

