There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Isolation transformer
115 V AC
230 V AC
2 x
1 x
20 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
66 mm
80 mm
87 mm
(L x W x H) 87 x 66 x 80 mm
2 x 115 V AC, 230 V AC
open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
0.67 kg
1 pc(s)
VDE=B, UL=CLASS 130
L-piece
cULus recognized
I
+/- 15 V input voltage terminal
STEU 20/23
+40 °C
79.5 %
Datasheet 2206903 BLOCK STEU 20/23 Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 2 x 115 V AC, 230
User & Safety Instructions 2206903 BLOCK STEU 20/23 Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 2 x 115 V AC, 230