There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Control transformer
115 V AC
230 V AC
2 x
1 x
2000 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
192 mm
181 mm
183 mm
(L x W x H) 183 x 192 x 181 mm
2 x 115 V AC, 230 V AC
open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
25.5 kg
1 pc(s)
VDE=B, UL=CLASS 130
L-piece
cULus recognized
I
+/- 15 V input voltage terminal
STEU 2000/23
+40 °C
94 %
Datasheet 2206955 BLOCK STEU 2000/23 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415
User & Safety Instructions 2206955 BLOCK STEU 2000/23 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415