There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Control transformer
12 V AC
24 V AC
2 x
1 x
250 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
96 mm
104 mm
125 mm
(L x W x H) 125 x 96 x 104 mm
2 x 12 V AC, 24 V AC
Open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
50 - 60 Hz
3.6 kg
1 pc(s)
VDE = B, UL = 130
L-piece
DIN rail
cULus recognized
Yes
I
+/- 15 V input voltage terminal
STEU 250/24
+40 °C
88 %
250 VA
2 x 12 V
M5 screws
Natural cooling
STEU 250/24
Screw, mounting rail (TS to 250 VA)
yes
Datasheet 710417 BLOCK STEU 250/24 Control transformer, Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
User & Safety Instructions 710417 BLOCK STEU 250/24 Control transformer, Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Conformity certificate 710417 BLOCK STEU 250/24 Control transformer, Safety transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC