There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Control transformer
24 V AC
48 V AC
2 x
1 x
630 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
150 mm
143 mm
113 mm
(L x W x H) 113 x 150 x 143 mm
2 x 24 V AC, 48 V AC
open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
7.9 kg
1 pc(s)
VDE=B, UL=CLASS 130
L-piece
cULus recognized
I
+/- 15 V input voltage terminal
STEU 630/48
+40 °C
92 %
Datasheet 2206844 BLOCK STEU 630/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V
User & Safety Instructions 2206844 BLOCK STEU 630/48 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V