
Highlights & Details
BLOCK STU 63/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC 2 x 115 V AC, 230 V AC 63 VA
- 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
- 2 x 115 V AC, 230 V AC
- 63 VA
Technical specifications
- Protection class IP00
- Input side ±15 V taps for voltage adjustment
- Natural cooling
- Product type
Control transformer
- Output voltage
115 V AC
230 V AC
- No. of outputs
2 x
- No. of inputs
1 x
63 VA
- Input voltage
210 V AC
230 V AC
250 V AC
380 V AC
400 V AC
420 V AC
440 V AC
460 V AC
480 V AC
500 V AC
Show more
- Standards
VDE 0570 PART 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No. 66
- Connection
Screw terminal
- Width
84 mm
- Height
94 mm
- Length
76 mm
- Dim
(L x W x H) 76 x 84 x 94 mm
- Output voltage (number x voltage)
2 x 115 V AC, 230 V AC
- Design type
open
- Input voltage (number x voltage)
1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
- Frequency
50 - 60 Hz
- Weight
1.5 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = class 105
- Mounting type
L-piece
- Test mark
cULus recognized
- RoHS-compliant
Yes
- Protection class
I
- Type
STU 63/2x115
- Max. ambient temperature
+40 °C
- Efficiency
84 %
63 VA
- Mounting type
M4 screws
- Type
STU 63/2x115
- Efficiency
84 %
- Fitting method
Base plate
- Primary voltage
210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540 V
Documents & Downloads
Datasheet
Datasheet 716562 BLOCK STU 63/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380
User & Safety Instructions
User & Safety Instructions 716562 BLOCK STU 63/2x115 Control transformer, Isolation transformer, Safety transformer 1 x 210 V AC, 230 V AC, 250 V AC, 380






