
Highlights & Details
Isolating transformer TT3 Neo
- 3 x 400 V AC
- 3 x 400 V AC
- 36.10 A
- 25000 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
400 V AC
- Output current
36.10 A
- No. of outputs
3 x
- No. of inputs
3 x
25000 VA
- Input voltage
400 V AC
- Width
552 mm
- Height
460 mm
- Length
300 mm
- Dim
(L x W x H) 300 x 552 x 460 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Input voltage (number x voltage)
3 x 400 V AC
- Weight
154 kg
- Content
1 pc(s)
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
TT3-A025-4040-0
- Max. ambient temperature
+40 °C
- Efficiency
94.7 %
Documents & Downloads
Datasheet
Datasheet 2207001 BLOCK TT3-A025-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 25000 VA 36.10 A
User & Safety Instructions
User & Safety Instructions 2207001 BLOCK TT3-A025-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 25000 VA 36.10 A
Description
Isolating transformer for safe electrical isolation of the input and output side. The transformer can be used for the construction of the protective measure protective separation according to VDE 0100.
This text is machine translated.
This text is machine translated.
Features
- Safe galvanic separation; very good corrosion protection and low noise development through vacuum impregnation; very good dissipation of heat losses through optimally arranged cooling channels within the windings

