
Highlights & Details
Isolating transformer TT3 Neo
- 3 x 400 V AC
- 3 x 400 V AC
- 57.70 A
- 40000 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
400 V AC
- Output current
57.70 A
- No. of outputs
3 x
- No. of inputs
3 x
40000 VA
- Input voltage
400 V AC
- Width
550 mm
- Height
550 mm
- Length
300 mm
- Dim
(L x W x H) 300 x 550 x 550 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Input voltage (number x voltage)
3 x 400 V AC
- Weight
161 kg
- Content
1 pc(s)
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
TT3-A040-4040-0
- Max. ambient temperature
+40 °C
- Efficiency
95.5 %
Documents & Downloads
Datasheet
Datasheet 2207002 BLOCK TT3-A040-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 40000 VA 57.70 A
User & Safety Instructions
User & Safety Instructions 2207002 BLOCK TT3-A040-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 40000 VA 57.70 A
Description
Isolating transformer for safe electrical isolation of the input and output side. The transformer can be used for the construction of the protective measure protective separation according to VDE 0100.
This text is machine translated.
This text is machine translated.
Features
- Safe galvanic separation; very good corrosion protection and low noise development through vacuum impregnation; very good dissipation of heat losses through optimally arranged cooling channels within the windings

