
Highlights & Details
Isolating transformer TT3 Neo
- 3 x 400 V AC
- 3 x 400 V AC
- 90.90 A
- 63000 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
400 V AC
- Output current
90.90 A
- No. of outputs
3 x
- No. of inputs
3 x
63000 VA
- Input voltage
400 V AC
- Width
620 mm
- Height
570 mm
- Length
380 mm
- Dim
(L x W x H) 380 x 620 x 570 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Input voltage (number x voltage)
3 x 400 V AC
- Weight
267 kg
- Content
1 pc(s)
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
TT3-A063-4040-0
- Max. ambient temperature
+40 °C
- Efficiency
96.3 %
Documents & Downloads
Datasheet
Datasheet 2206931 BLOCK TT3-A063-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 63000 VA 90.90 A
User & Safety Instructions
User & Safety Instructions 2206931 BLOCK TT3-A063-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 63000 VA 90.90 A
Description
Isolating transformer for safe electrical isolation of the input and output side. The transformer can be used for the construction of the protective measure protective separation according to VDE 0100.
This text is machine translated.
This text is machine translated.
Features
- Safe galvanic separation; very good corrosion protection and low noise development through vacuum impregnation; very good dissipation of heat losses through optimally arranged cooling channels within the windings

