
Highlights & Details
Isolating transformer TT3 Neo
- 3 x 400 V AC
- 3 x 400 V AC
- 180.40 A
- 125000 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
400 V AC
- Output current
180.40 A
- No. of outputs
3 x
- No. of inputs
3 x
125000 VA
- Input voltage
400 V AC
- Standards
UL 1561, CSA 22.2
- Width
740 mm
- Height
805 mm
- Length
400 mm
- Dim
(L x W x H) 400 x 740 x 805 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Unassigned
- Input voltage (number x voltage)
3 x 400 V AC
- Weight
410 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
TT3-A125-4040-0
- Max. ambient temperature
+40 °C
- Efficiency
95.9 %
Documents & Downloads
Datasheet
Datasheet 2206904 BLOCK TT3-A125-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 125000 VA 180.40 A
User & Safety Instructions
User & Safety Instructions 2206904 BLOCK TT3-A125-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 125000 VA 180.40 A
Description
This text is machine translated.
Features
- Safe galvanic separation; very good corrosion protection and low noise development through vacuum impregnation; very good dissipation of heat losses through optimally arranged cooling channels within the windings

