
Highlights & Details
Isolating transformer TT3 Neo
- 3 x 400 V AC
- 3 x 400 V AC
- 288.60 A
- 200000 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
400 V AC
- Output current
288.60 A
- No. of outputs
3 x
- No. of inputs
3 x
200000 VA
- Input voltage
400 V AC
- Width
890 mm
- Height
920 mm
- Length
470 mm
- Dim
(L x W x H) 470 x 890 x 920 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Unassigned
- Input voltage (number x voltage)
3 x 400 V AC
- Weight
541 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
TT3-A200-4040-0
- Max. ambient temperature
+40 °C
- Efficiency
96.6 %
Documents & Downloads
Datasheet
Datasheet 2206845 BLOCK TT3-A200-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 200000 VA 288.60 A
Datasheet 2206845 BLOCK TT3-A200-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 200000 VA 288.60 A
User & Safety Instructions
User & Safety Instructions 2206845 BLOCK TT3-A200-4040-0 Isolation transformer 3 x 400 V AC 3 x 400 V AC 200000 VA 288.60 A
Description
This text is machine translated.
Features
- Safe galvanic separation; very good corrosion protection and low noise development through vacuum impregnation; very good dissipation of heat losses through optimally arranged cooling channels within the windings

