There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
12 V AC
24 V AC
2 x
1 x
40 VA
208 V AC
230 V AC
380 V AC
400 V AC
415 V AC
440 V AC
460 V AC
480 V AC
500 V AC
525 V AC
Show moreVDE 0570 PART 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No. 66
Push-in connector
84 mm
95 mm
95 mm
(L x W x H) 95 x 84 x 95 mm
2 x 12 V AC, 24 V AC
open
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
1.4 kg
1 pc(s)
VDE=B, UL=CLASS 130
L-piece
DIN rail
cULus Listed
I
USTE 40/2x12
+40 °C
87 %
Datasheet 2206869 BLOCK USTE 40/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V A
User & Safety Instructions 2206869 BLOCK USTE 40/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V A