
Highlights & Details
BLOCK VB 1,5/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.50 VA 63 mA
- Minimum size in case of high power
- Short-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
24 V AC
- Output voltage (number x voltage)
2 x 24 V AC
- Output current
63 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
1.50 VA
- Height
23.8 mm
- Type
VB 1,5/2/24
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.08 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- Efficiency
57 %
1.5 VA
- Output voltage
2 x 24 {V}
Documents & Downloads
Datasheet
Datasheet 710516 BLOCK VB 1,5/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.50 VA 63 mA
User & Safety Instructions
User & Safety Instructions 710516 BLOCK VB 1,5/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.50 VA 63 mA
Conformity certificate
Conformity certificate 710516 BLOCK VB 1,5/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 1.50 VA 63 mA
Description
Primary connection assignment: pin 1 to 2
Pin assignment Secondary 1: pEN 4 - 3
Pin assignment Secondary 2: PEN 6 - 5
















