
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VB 2,3/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 2.30 VA 47 mA
- Minimum size in case of high power
- Short-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
24 V AC
- Output voltage (number x voltage)
2 x 24 V AC
- Output current
47 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
2.30 VA
- Height
29 mm
- Type
VB 2,3/2/24
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.11 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
2.3 VA
- Output voltage
2 x 24 V
Documents & Downloads
Datasheet
Datasheet 710871 BLOCK VB 2,3/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 2.30 VA 47 mA
User & Safety Instructions
User & Safety Instructions 710871 BLOCK VB 2,3/2/24 PCB mount transformer 1 x 230 V 2 x 24 V AC 2.30 VA 47 mA
Description
VB Double voltage
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Hints
Dimensional drawing see technical data sheet.
















