
Highlights & Details
BLOCK VB 3,2/1/8 PCB mount transformer 1 x 230 V 1 x 8 V AC 3.20 VA 400 mA
- Minimum size in case of high power
- Short-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
8 V AC
- Output voltage (number x voltage)
1 x 8 V AC
- Output current
400 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
3.20 VA
- Height
30.8 mm
- Type
VB 3,2/1/8
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.17 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+50 °C
- Efficiency
58 %
3.2 VA
- Output voltage
8 V
Documents & Downloads
Datasheet
Datasheet 710577 BLOCK VB 3,2/1/8 PCB mount transformer 1 x 230 V 1 x 8 V AC 3.20 VA 400 mA
User & Safety Instructions
User & Safety Instructions 710577 BLOCK VB 3,2/1/8 PCB mount transformer 1 x 230 V 1 x 8 V AC 3.20 VA 400 mA
Conformity certificate
Conformity certificate 710577 BLOCK VB 3,2/1/8 PCB mount transformer 1 x 230 V 1 x 8 V AC 3.20 VA 400 mA
Description
Primary terminal assignment: Pin 1 – 2
Secondary terminal assignment: Pin 4 - 3
















