
Number
Highlights & Details
BLOCK VC 10/1/18 PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
18 V AC
- Output voltage (number x voltage)
1 x 18 V AC
- Output current
555 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
10 VA
- Type
VC 10/1/18
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.28 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
74 %
10 VA
- Output voltage
18 V
Documents & Downloads
Datasheet
Datasheet 710482 BLOCK VC 10/1/18 PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA
User & Safety Instructions
User & Safety Instructions 710482 BLOCK VC 10/1/18 PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA
Conformity certificate
Conformity certificate 710482 BLOCK VC 10/1/18 PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA
Description
Primary pin assignment: Pin 1 – 2
Secondary pin assignment: Pin 5 - 4








