
Number
Highlights & Details
EI 48/16.8 FLAT TRANSFORMER VC 10 VA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
333 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
10 VA
- Type
VC 10/2/15
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.28 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
74 %
10 VA
- Output voltage
2 x 15 V
Documents & Downloads
Datasheet
Datasheet 710542 BLOCK VC 10/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 10 VA 333 mA
User & Safety Instructions
User & Safety Instructions 710542 BLOCK VC 10/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 10 VA 333 mA
Conformity certificate
Conformity certificate 710542 BLOCK VC 10/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 10 VA 333 mA
Description
Primary connection assignment: pin 1 to 2
Secondary 1 pin assignment: pin 4 to 3
Pin assignment Secondary 2: Pen 6-5








