
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VC 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
533 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
16 VA
- Type
VC 16/2/15
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.42 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
76 %
16 VA
- Output voltage
2 x 15 V
Documents & Downloads
Datasheet
Datasheet 710800 BLOCK VC 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
User & Safety Instructions
User & Safety Instructions 710800 BLOCK VC 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
Description
VC dual voltage
Primary connection assignment: pin 1 to 2
Secondary 1 pin assignment: pin 4 to 3
Pin assignment Secondary 2: Pen 6-5
Primary connection assignment: pin 1 to 2
Secondary 1 pin assignment: pin 4 to 3
Pin assignment Secondary 2: Pen 6-5
Hints
Dimensional drawing see technical data sheet.








