
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VC 3,2/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 3.20 VA 266 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
1 x 12 V AC
- Output current
266 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
3.20 VA
- Type
VC 3,2/1/12
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.15 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+60 °C
- Efficiency
60 %
3.2 VA
- Output voltage
12 V
Documents & Downloads
Datasheet
Datasheet 710943 BLOCK VC 3,2/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 3.20 VA 266 mA
User & Safety Instructions
User & Safety Instructions 710943 BLOCK VC 3,2/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 3.20 VA 266 mA
Description
VC Single voltage
Primary terminal assignment: pin 1- 2
Secondary terminal assignment: pin 5 - 4
Primary terminal assignment: pin 1- 2
Secondary terminal assignment: pin 5 - 4
Hints
Dimensional drawing see technical data sheet.








