
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VC 5,0/2/18 PCB mount transformer 1 x 230 V 2 x 18 V AC 5 VA 138 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
18 V AC
- Output voltage (number x voltage)
2 x 18 V AC
- Output current
138 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
5 VA
- Type
VC 5,0/2/18
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.19 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+50 °C
- Efficiency
68 %
5 VA
- Output voltage
2 x 18 V
Documents & Downloads
Datasheet
Datasheet 710728 BLOCK VC 5,0/2/18 PCB mount transformer 1 x 230 V 2 x 18 V AC 5 VA 138 mA
User & Safety Instructions
User & Safety Instructions 710728 BLOCK VC 5,0/2/18 PCB mount transformer 1 x 230 V 2 x 18 V AC 5 VA 138 mA
Description
VC dUAL POWER
Primary connection assignment: pin 1 to 2
Pin assignment Secondary 1: pEN 4 - 3
Pin assignment Secondary 2: PEN 6 - 5
Primary connection assignment: pin 1 to 2
Pin assignment Secondary 1: pEN 4 - 3
Pin assignment Secondary 2: PEN 6 - 5
Hints
Dimensional drawing see technical data sheet.








