Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB mount transformer
8 V AC
2 x
1 x
5 VA
230 V AC
Solder pins
44 mm
33 mm
37 mm
(L x W x H) 37 x 44 x 33 mm
2 x 8 V AC
moulded
1 x 230 V AC
190 g
1 pc(s)
VDE=B, UL=CLASS 105
44x33x37 mm
PCB mount
IP00
VC 5,0/2/8
+50 °C
68 %
Datasheet 2206976 BLOCK VC 5,0/2/8 PCB mount transformer 1 x 230 V AC 2 x 8 V AC 5 VA
User & Safety Instructions 2206976 BLOCK VC 5,0/2/8 PCB mount transformer 1 x 230 V AC 2 x 8 V AC 5 VA