
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VCM 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
- to N/A
- Excellent size to power ratio
- Vacuum resin moulded (self extinguishing to UL 94 V-0)
- Mounting tabs on side of housing
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
533 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
16 VA
- Type
VCM 16/2/15
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.42 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
500 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
76 %
16 VA
- Output voltage
2 x 15 V
Documents & Downloads
Datasheet
Datasheet 710801 BLOCK VCM 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
User & Safety Instructions
User & Safety Instructions 710801 BLOCK VCM 16/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 16 VA 533 mA
Description
VCM dUAL POWER
Primary connection assignment: pin 1 to 2
Pin assignment Secondary 1: pEN 4 - 3
Pin assignment Secondary 2: PEN 6 - 5
Primary connection assignment: pin 1 to 2
Pin assignment Secondary 1: pEN 4 - 3
Pin assignment Secondary 2: PEN 6 - 5
Hints
For more technical data on BLOCK's VCM 16/2/15 PCB transformer, please see its datasheet under 'downloadable documents'.














