
Highlights & Details
BLOCK VCM 25/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 25 VA 1.66 A
- to N/A
- Excellent size to power ratio
- Vacuum resin moulded (self extinguishing to UL 94 V-0)
- Mounting tabs on side of housing
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
1 x 15 V AC
- Output current
1.66 A
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
25 VA
- Type
VCM 25/1/15
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.61 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
500 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
82 %
25 VA
- Output voltage
15 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 710395 BLOCK VCM 25/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 25 VA 1.66 A
User & Safety Instructions
User & Safety Instructions 710395 BLOCK VCM 25/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 25 VA 1.66 A
Conformity certificate
Conformity certificate 710395 BLOCK VCM 25/1/15 PCB mount transformer 1 x 230 V 1 x 15 V AC 25 VA 1.66 A










