
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VCM 5,0/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 5 VA 166 mA
- to N/A
- Excellent size to power ratio
- Vacuum resin moulded (self extinguishing to UL 94 V-0)
- Mounting tabs on side of housing
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
166 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
5 VA
- Type
VCM 5,0/2/15
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.19 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
500 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+50 °C
- Efficiency
68 %
5 VA
- Output voltage
2 x 15 V
Documents & Downloads
Datasheet
Datasheet 710932 BLOCK VCM 5,0/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 5 VA 166 mA
User & Safety Instructions
User & Safety Instructions 710932 BLOCK VCM 5,0/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 5 VA 166 mA
Description
VCM Double voltage
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Hints
For more technical data on BLOCK's VCM 5,0/2/15 PCB transformer, please see its datasheet under 'downloadable documents'.














