
Quantity (Piece(s))
Savings
Package size (plus VAT.)
6
-
€ 29.40
18
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 29.40 / piece)
€ 176.40
plus VAT.
14-day return policy included
Highlights & Details
BLOCK VCM 50/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 50 VA 1.66 A
- to N/A
- Excellent size to power ratio
- Vacuum resin moulded (self extinguishing to UL 94 V-0)
- Mounting tabs on side of housing
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
1.66 A
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
50 VA
- Type
VCM 50/2/15
- Connection
Type C CEE 7/16 plug 4.8 mm
Type C CEE 7/16 plug 6.3 mm
- Frequency
50 - 60 Hz
- Weight
0.99 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
500 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
87 %
50 VA
- Output voltage
2 x 15 V
Documents & Downloads
Datasheet
Datasheet 710945 BLOCK VCM 50/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 50 VA 1.66 A
User & Safety Instructions
User & Safety Instructions 710945 BLOCK VCM 50/2/15 PCB mount transformer 1 x 230 V 2 x 15 V AC 50 VA 1.66 A
Description
VCM Double voltage
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5
Hints
For more technical data on BLOCK's VCM 50/2/15 PCB transformer, please see its datasheet under 'downloadable documents'.










