
Highlights & Details
Modern LED wall and ceiling light, 49108 Aina-L round switch DIM 4000K
- Power= 24 W
- Total luminous flux= 2440 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x D) 330 mm x 60 mm
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
- Depth
60 mm
24 W
- (Ø)
330 mm
- Light features
Dimmable via light switch
- Protection class
I
IP20
- Factory colour
White
- Material
Plastic
Steel
- Weight
530 g
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2440 lm
2440 lm
No
Documents & Downloads
Datasheet
Datasheet 2615198 Blulaxa 49108 Aina-L Switch LED ceiling light, LED wall light LED (monochrome) Built-in LED 24 W White
User & Safety Instructions
User & Safety Instructions 2615198 Blulaxa 49108 Aina-L Switch LED ceiling light, LED wall light LED (monochrome) Built-in LED 24 W White
Description
This text is machine translated.


