With the Bold Power PADO series, you get quality and design combined with clever ideas and high-quality materials.
Our smart current columns that can be connected via WiFi (2.4 GHz) make it even easier to use and program the outlets. The socket is based on the popular and safe Tuya standard and can be easily integrated into your Smart home. You can select whether you prefer to use the multiple socket via APP or call commands via Google Assistant or Amazon Alexa. Or, quite analogue, simply via the button on the outside current column.
Via the APP, you can control all three external sockets separately or program via timer and alarms.
The PADO external sockets for your garden are made of high quality, stainless steel die casting and includes 3 outlet pockets with self-closing (waterproof) covers according to IP44 protection class. This protects the energy column from rain, for example. The distance between the sockets is designed in such a way that even angled plugs with a length of up to 8 cm can be plugged at the same time. The column can supply up to 3,680 watts and is thus Ideal suitable for all garden devices (power shredders, electrical garden devices such as hedge trimmers, lawn mowers, chainsaws, and so on) and also electrical appliances such as lamps, motion detectors and electrical grills.
The complete installation as well as mounting is completed in a few minutes and can be done with few tools (drills and screwdrivers). It is fixed securely and securely on any stable surface by means of the four provided dowels + screws.
This text is machine translated.