
Bomann KB 7346 ix-look Refrigerator EEC: E (A - G) 42 l Free standing appliance Inox finish

Refrigerator KB 7346 ix-look E 45L
Highlights & Details
- Energy efficiency rating (calc):E (A - G)
- Storage volume 42 l
- Cooling system
Technical specifications
- Connection voltage 220-240 V~ / 50 Hz
- Power consumption: 60 W
- CLIMATE CLASS N/ST (+16°C ~ +38°C)
- Coolant: R600a
- Factory colour
Inox finish
- Product type
Refrigerator
- Total storage capacity
42 l
E (A - G)
- Width
450 mm
- Height
510 mm
- Depth
450 mm
- Door stop
switchable to the right
- Design type
Free standing appliance
- Frost-free compartment
No
80 kWh/year
- Air con category
N
ST
- Airborne noise
39 dBa
- Freezer compartment volume
42 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2901762 Bomann KB 7346 ix-look Refrigerator EEC: E (A - G) 42 l Free standing appliance Inox finish
User & Safety Instructions
User & Safety Instructions 2901762 Bomann KB 7346 ix-look Refrigerator EEC: E (A - G) 42 l Free standing appliance Inox finish
Conformity certificate
Conformity certificate 2901762 Bomann KB 7346 ix-look Refrigerator EEC: E (A - G) 42 l Free standing appliance Inox finish
Warranty Terms
Warranty Terms 2901762 Bomann KB 7346 ix-look Refrigerator EEC: E (A - G) 42 l Free standing appliance Inox finish
Description
This drinks refrigerator scores with an infinitely variable temperature control, which offers a temperature range from 0°C to +8°C. It also has a convenient automatic defrosting, 2 removable grid trays and 2 door compartments, which offer maximum flexibility in storing your drinks.
The door stop is on the right, but can be changed if necessary, WAS makes this refrigerator even more adaptable. The adjustable feet allow you to easily set up the refrigerator on uneven surfaces.
Technically speaking, the Bomann mini fridge operates with a supply voltage of 220-240 V and power consumption of 60 W. It complies with the N/ST climate class, which enables operation in environments of +16°C to +38°C.
With the refrigerant R600a and an energy consumption of only 0.219 kWh per 24 hours or 80 kWh per year, this mini fridge is not only powerful, but also environmentally-conscious and energy-saving. With its dimensions of 51cm (H) x 45cm (W) x 45cm (T) it is compact enough to find almost anywhere without compromising on power and capacity.
This text is machine translated.
Features
- Capacity: 42 liters
- Infinitely adjustable temperature.
- Temperature range: 0°C - +8°C
- Automatic defrosting
- 2 mesh, removable
- 2 door compartments
- Door stop right, can be changed
- Adjustable stand
Scope of delivery
- Refrigerator
- User manual.

















