
Bomann VS 2195 weiß Refrigerator EEC: D (A - G) 134 l Free standing appliance White

Bomann VS 2195 Solid-room refrigerator white
Highlights & Details
- Energy efficiency rating (calc):D (A - G)
- Storage volume 134 l
- Cooling system
Technical specifications
- Factory colour
White
- Product type
Refrigerator
55 W
- Total storage capacity
134 l
- Volume
39 dB
D (A - G)
- No. of compartments
9
- Energy consumption
72 kWh/year
- Width
560 mm
- Height
845 mm
- Depth
575 mm
- Door stop
switchable
- Design type
Free standing appliance
- Frost-free compartment
No
72 kWh/year
- Air con category
N
ST
T
- Airborne noise
39 dB
- Freezer compartment volume
134 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298483 Bomann VS 2195 weiß Refrigerator EEC: D (A - G) 134 l Free standing appliance White
User & Safety Instructions
User & Safety Instructions 2298483 Bomann VS 2195 weiß Refrigerator EEC: D (A - G) 134 l Free standing appliance White
Warranty Terms
Warranty Terms 2298483 Bomann VS 2195 weiß Refrigerator EEC: D (A - G) 134 l Free standing appliance White
Description
The full-room refrigerator by Bomann cools the highest efficiency and protects your household and our environment through a low power consumption. Thanks to the energy efficiency class A++, the energy consumption is up to 50% lower than with comparable devices with energy efficiency class A+.
The VS 2195 by Bomann has a storage capacity of 134 liters. With the 3 door shelves, the 2 egg trays and the transparent vegetable bowl with glass cover, you have a variety of options for storing your food. 2 height-adjustable glass shelves allow you to position your individual.
The full-size refrigerator has an automatic defrosting system and thus prevents icing. Thanks to the infinitely variable thermostat, you can adjust the temperature individually according to your needs. The adjustable feet guarantee an optimal and safe stand of the device. With the changeable door stop and the external handle, you have additional flexibility when using your Bomann cooling device.
This text is machine translated.
Features
- Door stop changeable
- adjustable feet
- Operating noise: 39 dB
- Equipment
- continuous temperature control
- Temperature range: 0~4°C
- automatic defrosting
- LED interior lighting
- transparent vegetable bowl with glass cover
- 2 height-adjustable glass shelves
- 3 door shelves
- 2 egg shelves
Scope of delivery
- Refrigerator
- User manual.



