
Number
Highlights & Details
Bopla 27000900 FAE310/350 Front Plate Aluminium Aluminium
Our service for you
Technical specifications
- Product type
Front plate
- Material thickness
1 mm
- Material
Aluminium
- Factory colour
Aluminium
- Compatible with (details)
RCP 3100 3500 (order no. 53 51 29 and 53 51 44)
- Content
1 pc(s)
- Type
FAE310/350
- RoHS-compliant
Yes
- Material (details)
Aluminium
- Type
27000900
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534835 Bopla 27000900 FAE310/350 Front Plate Aluminium Aluminium
User & Safety Instructions
User & Safety Instructions 534835 Bopla 27000900 FAE310/350 Front Plate Aluminium Aluminium
Download
Download 534835 Bopla 27000900 FAE310/350 Front Plate Aluminium Aluminium
Download 534835 Bopla 27000900 FAE310/350 Front Plate Aluminium Aluminium

