
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Bopla 82843001 Decorative Seal For BS Series Signal red
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Factory colour
Signal red
- Compatible with (details)
BS handheld case
- Min. temperature
25 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Type
BS 400-DI-3001
- RoHS-compliant
Yes
- Type
BS 400-DI-3001
Documents & Downloads
Datasheet
Datasheet 530396 Bopla 82843001 Decorative Seal For BS Series Signal red
User & Safety Instructions
User & Safety Instructions 530396 Bopla 82843001 Decorative Seal For BS Series Signal red
Download
Download 530396 Bopla 82843001 Decorative Seal For BS Series Signal red
Download 530396 Bopla 82843001 Decorative Seal For BS Series Signal red
Description
Decorative seal to achieve the IP 65 protection and simultaneous shock protection fuction. By sealing, the housing height increases by about 2.5 mm.









