
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Bopla 82863001 Decorative Sealing For BS-series Signal red
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Factory colour
Signal red
- Compatible with (details)
BS handheld case
- Min. temperature
25 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Type
BS 600-DI-3001
- RoHS-compliant
Yes
- Wireless charging
Yes
- Type
BS 600-DI-3001
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 530023 Bopla 82863001 Decorative Sealing For BS-series Signal red
User & Safety Instructions
User & Safety Instructions 530023 Bopla 82863001 Decorative Sealing For BS-series Signal red
Download
Download 530023 Bopla 82863001 Decorative Sealing For BS-series Signal red
Download 530023 Bopla 82863001 Decorative Sealing For BS-series Signal red
Description
Decorative seal to achieve the IP 65 protection and simultaneous shock protection fuction. By sealing, the housing height increases by about 2.5 mm.









