
Number
Highlights & Details
Bopla 82865005 Decorative Seal For BS-Series Signal blue 2.5
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Features
shockproof
- Factory colour
Signal blue
- Compatible with (details)
BS handheld case
- Min. temperature
25 °C
- Max. temperature
70 °C
- Height
2.5 mm
- Content
1 pc(s)
- Type
BS 600-DI-5005
- RoHS-compliant
Yes
- Wireless charging
Yes
- Type
BS 600-DI-5005
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 530038 Bopla 82865005 Decorative Seal For BS-Series Signal blue 2.5
User & Safety Instructions
User & Safety Instructions 530038 Bopla 82865005 Decorative Seal For BS-Series Signal blue 2.5
Download
Download 530038 Bopla 82865005 Decorative Seal For BS-Series Signal blue 2.5
Download 530038 Bopla 82865005 Decorative Seal For BS-Series Signal blue 2.5









