
Highlights & Details
- The recessed profile pages can be used for mounting membrane keypads. The side surfaces are ergonomically designed
- Good EMC protection through contact surfaces that contact the cover to the profile
- ABD - end cover with a recessed surface for accommodating front foils or membrane keypads
Our service for you
Technical specifications
- Product type
Heat sink enclosure
- Material
Aluminium
IP65
- Factory colour
Black (RAL 9005)
- Length
169 mm
- Width
100 mm
- Height
52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 169 x 100 x 52 mm
- RoHS-compliant
Yes
- Weight
634 g
- Type
ABPH 1600-0100 K ALUBOS_SET
Documents & Downloads
Datasheet
Datasheet 2384400 Bopla ABPH 1600-0100 K ALUBOS_SET 84516100.HMT1 Heat sink enclosure 169 x 100 x 52 Aluminium Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384400 Bopla ABPH 1600-0100 K ALUBOS_SET 84516100.HMT1 Heat sink enclosure 169 x 100 x 52 Aluminium Black (RAL 9005) 1 pc(s)
Download
Download 2384400 Bopla ABPH 1600-0100 K ALUBOS_SET 84516100.HMT1 Heat sink enclosure 169 x 100 x 52 Aluminium Black (RAL 9005) 1 pc(s)
Download 2384400 Bopla ABPH 1600-0100 K ALUBOS_SET 84516100.HMT1 Heat sink enclosure 169 x 100 x 52 Aluminium Black (RAL 9005) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x housing profile 2-part incl. profile seal, 2 x covers, 2 x black seals, 8 x screws, 8 x black screw covers











