
Number
Highlights & Details
ABPH 1600-0200 ALU OS SET
- Profile case with end coversABD - End cover with a recessed area to accommodate front films or membrane keypadsProtection class IP 65Colour black, similar to RAL 9005
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black (RAL 9005)
- Length
169 mm
- Width
200 mm
- Height
52 mm
- Inside width
148 mm
- Inside height
45.8 mm
- Internal depth
200 mm
- Content
1 Set
- Dim
(L x W x H) 169 x 200 x 52 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
ABPH 1600-0200 ALUBOS_SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634524 Bopla ABPH 1600-0200 ALUBOS_SET 84166200.HMT1 Universal enclosure 169 x 200 x 52 x 200 Aluminium Black (RAL 9005) 1 Set
User & Safety Instructions
User & Safety Instructions 2634524 Bopla ABPH 1600-0200 ALUBOS_SET 84166200.HMT1 Universal enclosure 169 x 200 x 52 x 200 Aluminium Black (RAL 9005) 1 Set
Download
Download 2634524 Bopla ABPH 1600-0200 ALUBOS_SET 84166200.HMT1 Universal enclosure 169 x 200 x 52 x 200 Aluminium Black (RAL 9005) 1 Set
Download 2634524 Bopla ABPH 1600-0200 ALUBOS_SET 84166200.HMT1 Universal enclosure 169 x 200 x 52 x 200 Aluminium Black (RAL 9005) 1 Set
Description
This text is machine translated.
Features
- Case material extruded profiles: Al Mg Si 0.5 powder-coated; die-cast cover GD Al Si 12 powder-coated, TPE seal
Scope of delivery
- Housing profile2 x cover2 x black seals, screws, black screw covers

