
Number
Highlights & Details
- The recessed profile pages can be used for mounting membrane keypads. The side surfaces are ergonomically designed
- Good EMC protection through contact surfaces that contact the cover to the profile
- ABD - end cover with a recessed surface for accommodating front foils or membrane keypads
Our service for you
Technical specifications
- Product type
Flanged box with cooling fins
- Material
Aluminium
IP65
- Factory colour
Black (RAL 9005)
- Length
180 mm
- Width
80 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 80 x 50 mm
- RoHS-compliant
Yes
- Weight
295 g
- Type
ABPH 600-0150 KWL ALUBOS_SET
Documents & Downloads
Datasheet
Datasheet 2384392 Bopla ABPH 600-0150 KWL ALUBOS_SET 84406150.HMT1 Flanged box with cooling fins 180 x 80 x 50 Aluminium Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2384392 Bopla ABPH 600-0150 KWL ALUBOS_SET 84406150.HMT1 Flanged box with cooling fins 180 x 80 x 50 Aluminium Black (RAL 9005)
Download
Download 2384392 Bopla ABPH 600-0150 KWL ALUBOS_SET 84406150.HMT1 Flanged box with cooling fins 180 x 80 x 50 Aluminium Black (RAL 9005)
Download 2384392 Bopla ABPH 600-0150 KWL ALUBOS_SET 84406150.HMT1 Flanged box with cooling fins 180 x 80 x 50 Aluminium Black (RAL 9005)
Description
This text is machine translated.
Scope of delivery
- 1 x housing profile 2-part incl. profile seal, 2 x covers, 2 x black seals, 8 x screws, 8 x black screw covers











